YAGEO RT0805FRE104K7L
| Manufacturer | YAGEOAsian Brands |
| MPN | RT0805FRE104K7L |
| LCSC Part # | C5896453 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 4.7kΩ ±1% 125mW 0805 |
| Datasheet | YAGEO RT0805FRE104K7L |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 4.7kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 4.7kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0041 | $ 0.01 |
| 200+ | $ 0.0017 | $ 0.34 |
| 500+ | $ 0.0016 | $ 0.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 4.7kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 4.7kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805FRE074K7L | YAGEO | 0805 | 4,440 | $ 0.031 | ||
| RT0805DRE074K7L | YAGEO | 0805 | 1,700 | $ 0.0157 | ||
| RT0805CRE074K7L | YAGEO | 0805 | 3,000 | $ 0.0393 | ||
| RT0805DRD074K7L | YAGEO | 0805 | 3,850 | $ 0.0204 | ||
| RT0805BRE074K7L | YAGEO | 0805 | 5,790 | $ 0.0634 | ||
| RT0805FRE134K7L | YAGEO | 0805 | 0 | $ 0.0037 | ||
| AT0805FRE074K7L | YAGEO | 0805 | 0 | $ 0.0436 | ||
| AT0805FRD074K7L | YAGEO | 0805 | 0 | $ 0.2514 | ||
| RT0805FRD074K7L | YAGEO | 0805 | 0 | $ 0.0065 | ||
| AT0805DRE074K7L | YAGEO | 0805 | 0 | $ 0.0861 | ||
| AT0805DRD074K7L | YAGEO | 0805 | 0 | $ 0.1503 | ||
| RE0805FRE074K7L | YAGEO | 0805 | 0 | $ 0.016 | ||
| RT0805WRE074K7L | YAGEO | 0805 | 0 | $ 0.2212 | ||
| RT0805DRC074K7L | YAGEO | 0805 | 0 | $ 0.0323 |

