LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA SG73P1JRTTD9762F

Manufacturer
MPN
SG73P1JRTTD9762F
LCSC Part #
C5893533
Packaging
0603
Customer #
Key Attributes
RES 97.6kΩ ±1% 333mW 0603
DatasheetKOA SG73P1JRTTD9762F
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Resistance97.6kΩ
Power(Watts)333mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃