EPSON SG-9101CG-D20SHBBA
| Manufacturer | |
| MPN | SG-9101CG-D20SHBBA |
| LCSC Part # | C5893457 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | CMOS 1.62V~3.63V 170MHz SMD2520-4P Programmable Oscillators RoHS |
| Datasheet | EPSON SG-9101CG-D20SHBBA |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD2520-4P | |
| Output Type | CMOS | |
| Voltage - Supply | 1.62V~3.63V | |
| Frequency | 170MHz | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD2520-4P | |
| Output Type | CMOS |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.62V~3.63V | |
| Frequency | 170MHz | |
| Operating Temperature | -40℃~+105℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0641 | $ 2.06 |
| 200+ | $ 0.8244 | $ 164.88 |
| 500+ | $ 0.7966 | $ 398.30 |
| 1,000+ | $ 0.7827 | $ 782.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD2520-4P | |
| Output Type | CMOS | |
| Voltage - Supply | 1.62V~3.63V | |
| Frequency | 170MHz | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD2520-4P | |
| Output Type | CMOS |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.62V~3.63V | |
| Frequency | 170MHz | |
| Operating Temperature | -40℃~+105℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG-9101CG-C10PHDCA | EPSON | SMD2520-4P | 0 | $ 2.3692 | ||
| SG-9101CG-C07SHCAB | EPSON | SMD2520-4P | 0 | $ 2.3692 | ||
| SG-9101CG-D15PHDCA | EPSON | SMD2520-4P | 0 | $ 2.3692 | ||
| SG-9101CG-D15PHDBA | EPSON | SMD2520-4P | 0 | $ 2.3692 | ||
| SG-9101CG-D10SHBCA | EPSON | SMD2520-4P | 0 | $ 2.3692 | ||
| SG-9101CG-D15PHDAA | EPSON | SMD2520-4P | 0 | $ 2.3692 | ||
| SG-9101CG-D10SHBCB | EPSON | SMD2520-4P | 0 | $ 2.3692 | ||
| SG-9101CG-D10SHACB | EPSON | SMD2520-4P | 0 | $ 2.3692 | ||
| SG-9101CG-D10SHBAA | EPSON | SMD2520-4P | 0 | $ 2.3692 | ||
| SG-9101CG-C07SHAAB | EPSON | SMD2520-4P | 0 | $ 2.3692 |

