BOURNS 3339P-1-204LF
| Manufacturer | |
| MPN | 3339P-1-204LF |
| LCSC Part # | C5891640 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 200kΩ 500mW Through Hole |
| Datasheet | BOURNS 3339P-1-204LF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 4 | |
| Resistance | 200kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 4 | |
| Resistance | 200kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 4-turn / cermet / industrial grade / sealed
- Unique planetary drive mechanism enabling precise multi-turn potentiometer sliding adjustment in a single-turn package size
- Top and side adjustment styles
- RoHS compliant versions available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.1745 | $ 4.17 |
| 200+ | $ 1.6667 | $ 333.34 |
| 500+ | $ 1.6095 | $ 804.75 |
| 1,000+ | $ 1.5825 | $ 1582.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 4 | |
| Resistance | 200kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 4 | |
| Resistance | 200kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 4-turn / cermet / industrial grade / sealed
- Unique planetary drive mechanism enabling precise multi-turn potentiometer sliding adjustment in a single-turn package size
- Top and side adjustment styles
- RoHS compliant versions available
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 3339P-1-204 | BOURNS | Through Hole | 0 | $ 9.4773 | ||
| 3339S-1-204LF | BOURNS | Through Hole | 0 | $ 6.0383 | ||
| 3339H-1-204 | BOURNS | Through Hole | 0 | $ 9.4773 | ||
| 3339S-1-204 | BOURNS | Through Hole | 0 | $ 13.0557 | ||
| 3339W-1-204LF | BOURNS | Through Hole | 0 | $ 9.1284 | ||
| 3339H-1-204LF | BOURNS | Through Hole | 0 | $ 5.1597 | ||
| 3339W-1-204 | BOURNS | Through Hole | 0 | $ 13.0521 | ||
| PV12P204A01B00 | BOURNS | Through Hole | 0 | $ 6.6225 | ||
| PV12T204A01B00 | BOURNS | Through Hole | 0 | $ 7.6195 | ||
| 3339P-1-224 | BOURNS | Through Hole | 0 | $ 10.2904 |

