LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEI(Stackpole Electronics Inc.) RPC1210JT750R-HP

Manufacturer
MPN
RPC1210JT750R-HP
LCSC Part #
C5890545
Packaging
1210
Customer #
Key Attributes
RES 750Ω ±5% 750mW 1210
DatasheetSEI(Stackpole Electronics Inc.) RPC1210JT750R-HP
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging1210
Resistance750Ω
Power(Watts)750mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃