Recom Power RPA30-2405SAW/N
| Manufacturer | |
| MPN | RPA30-2405SAW/N |
| LCSC Part # | C5890243 |
| Packaging | DIP,25.4x25.4mm |
| Customer # | |
| Key Attributes | 5V 9V~36V DIP,25.4x25.4mm DC DC Converters RoHS |
| Datasheet | Recom Power RPA30-2405SAW/N |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | DIP,25.4x25.4mm | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 10000uF | |
| Number of Outputs | 1 | |
| Iout | 6A | |
| Height | 10.2mm | |
| Frequency - Switching | 550kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Overvoltage Protection;Over Current Protection;Overheat Protection;Under Voltage Protection | |
| Output Power | 30W | |
| Conversion Efficiency | 89% | |
| Length | 25.4mm | |
| Width | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | DIP,25.4x25.4mm | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 10000uF | |
| Number of Outputs | 1 | |
| Iout | 6A |
| Type | Description | |
|---|---|---|
| Height | 10.2mm | |
| Frequency - Switching | 550kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Overvoltage Protection;Over Current Protection;Overheat Protection;Under Voltage Protection | |
| Output Power | 30W | |
| Conversion Efficiency | 89% | |
| Length | 25.4mm | |
| Width | 25.4mm |
Introduction
The RPA30-AW series are high power density, wide input voltage range 30W DC/DC converters in an industry standard 1”x1” case size. Despite their small size, the RPA30-AW converters are fully specified devices with output currents up to 7.5Amps, up to 89% efficiency, no minimum load, 1600VDC isolation, tight regulation and low ripple/noise figures. The outputs are also fully protected against over-temperature, short circuits, overcurrent and overvoltage and the single output version offers a ±10% trim range. A heatsink option is available to extend the operating temperature range. The converters are UL and EN50155 certified and will find many uses in railway and industrial applications where board space is at a premium.
Features
- 4:1 wide input voltage range
- 1.6kVDC Isolation
- UL, IEC/EN60950 and EN50155 certified
- Efficiency up to 89%
- OVP, OCP & OTP
- +105°C max. case temperature
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | DIP,25.4x25.4mm | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 10000uF | |
| Number of Outputs | 1 | |
| Iout | 6A | |
| Height | 10.2mm | |
| Frequency - Switching | 550kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Overvoltage Protection;Over Current Protection;Overheat Protection;Under Voltage Protection | |
| Output Power | 30W | |
| Conversion Efficiency | 89% | |
| Length | 25.4mm | |
| Width | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | DIP,25.4x25.4mm | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 10000uF | |
| Number of Outputs | 1 | |
| Iout | 6A |
| Type | Description | |
|---|---|---|
| Height | 10.2mm | |
| Frequency - Switching | 550kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Overvoltage Protection;Over Current Protection;Overheat Protection;Under Voltage Protection | |
| Output Power | 30W | |
| Conversion Efficiency | 89% | |
| Length | 25.4mm | |
| Width | 25.4mm |
Introduction
The RPA30-AW series are high power density, wide input voltage range 30W DC/DC converters in an industry standard 1”x1” case size. Despite their small size, the RPA30-AW converters are fully specified devices with output currents up to 7.5Amps, up to 89% efficiency, no minimum load, 1600VDC isolation, tight regulation and low ripple/noise figures. The outputs are also fully protected against over-temperature, short circuits, overcurrent and overvoltage and the single output version offers a ±10% trim range. A heatsink option is available to extend the operating temperature range. The converters are UL and EN50155 certified and will find many uses in railway and industrial applications where board space is at a premium.
Features
- 4:1 wide input voltage range
- 1.6kVDC Isolation
- UL, IEC/EN60950 and EN50155 certified
- Efficiency up to 89%
- OVP, OCP & OTP
- +105°C max. case temperature
C5890243 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

