LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nisshinbo Micro Devices Inc. RP118N221B-TR-FE product image
Images for reference only

Nisshinbo Micro Devices Inc. RP118N221B-TR-FE

Manufacturer
MPN
RP118N221B-TR-FE
LCSC Part #
C5890075
Packaging
SOT-23-5
Customer #
Key Attributes
2.2V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetNisshinbo Micro Devices Inc. RP118N221B-TR-FE
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8032$ 0.80
200+$ 0.3213$ 64.26
500+$ 0.3107$ 155.35
1,000+$ 0.3046$ 304.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerNisshinbo Micro Devices Inc.
PackagingSOT-23-5
Output Voltage2.2V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)420nA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current100mA
FeaturesEnable control;Short Circuit Protection;Over Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

RP118x is a voltage regulator featuring 0.2 μA ultra-low supply current. This device is ideal for a wearable equipment and IoT which require a long service life and a miniaturization of a battery.

Features

AI Translation
  • Achieves a low supply current (0.2 μA) and contributes to a long-life and a miniaturized battery.
  • Provides a small package to achieve the smallest possible footprint solution on boards where area is limited.
  • Supply Current Typ. 0.2 μA
  • Standby Current Typ. 0.002 μA
  • Output Voltage Accuracy ±0.8%
  • Input Voltage Range (Maximum Rating) 1.7 V to 5.5 V (6.5 V)
  • Output Voltage Range 1.2 V to 3.6 V (0.1 V step)
  • Built-in Fold Back Protection Circuit Typ. 50 mA (Current at short mode)
  • Ceramic capacitors recommended to be used 1.0 μF or more
  • Dropout Voltage Typ. 0.1 V (ΔIout = 100 mA, VSET = 2.8 V)
  • Operating mode: Automatic mode (Automatically shifts between fast response mode and low power mode)

Applications

AI Translation
  • Wearable equipment such as SmartWatch, SmartBand, and health monitoring
  • Li-ion battery-used equipment and coin cell-used equipment
  • Low power RF such as Bluetooth Low Energy, Zigbee, WiSun, ANT
  • Low power CPU, memory, sensor devices, and energy harvesting

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TPS7A0322PDBVRTISOT-23-5600$ 0.3911
S-1318A22-M5T1U4ABLICSOT-23-50$ 0.8462
S-1318D22-M5T1U4ABLICSOT-23-50$ 0.8462
S-1318B22-M5T1U4ABLICSOT-23-50$ 0.8454
MCP1810T-221/OTMICROCHIPSOT-23-50$ 0.7432
S-1335J22-M5T1U3ABLICSOT-23-50$ 0.3834
S-1312C22-M5T1U3ABLICSOT-23-50$ 1.1608
S-1335L22-M5T1U3ABLICSOT-23-50$ 1.2776
S-13R1B22-M5T1U3ABLICSOT-23-50$ 1.4277
S-T111B22MC-OGHTFUABLICSOT-23-50$ 0.979