TE Connectivity RP411110
| Manufacturer | |
| MPN | RP411110 |
| LCSC Part # | C5889998 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 110V 400V@AC 8A 8A@250VAC One set of changeover: 1C (SPDT-changeover) Through Hole Power Relays, Over 2 Amps RoHS |
| Datasheet | TE Connectivity RP411110 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Coil Voltage | 110V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 23.1kΩ | |
| Release Time | 2ms | |
| Operate Time | 8ms | |
| Length | - | |
| Height | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 8A | |
| Coil Rated Power | 500mW | |
| Contact Rating | 8A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Coil Voltage | 110V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 23.1kΩ | |
| Release Time | 2ms | |
| Operate Time | 8ms | |
| Length | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 8A | |
| Coil Rated Power | 500mW | |
| Contact Rating | 8A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1 pole 8/12/16A, 1 form C (CO) or 1 form A (NO) contact
- 4kV/8mm coil-contact
- Pinning 3.5 or 5mm (8/12A) and 5mm (16A)
- RoHS compliant (Directive 2011/65/EC)
Applications
AI Translation
- Power supplies
- domestic appliances
- heating control
- installation
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Coil Voltage | 110V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 23.1kΩ | |
| Release Time | 2ms | |
| Operate Time | 8ms | |
| Length | - | |
| Height | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 8A | |
| Coil Rated Power | 500mW | |
| Contact Rating | 8A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Coil Voltage | 110V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 23.1kΩ | |
| Release Time | 2ms | |
| Operate Time | 8ms | |
| Length | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 8A | |
| Coil Rated Power | 500mW | |
| Contact Rating | 8A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1 pole 8/12/16A, 1 form C (CO) or 1 form A (NO) contact
- 4kV/8mm coil-contact
- Pinning 3.5 or 5mm (8/12A) and 5mm (16A)
- RoHS compliant (Directive 2011/65/EC)
Applications
AI Translation
- Power supplies
- domestic appliances
- heating control
- installation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

