LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Astrodyne TDI RP105-10-.47-QD

Manufacturer
MPN
RP105-10-.47-QD
LCSC Part #
C5889942
Packaging
-
Customer #
Key Attributes
Single-Phase Filter Base Mount Power Line Filter Modules RoHS
DatasheetAstrodyne TDI RP105-10-.47-QD
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerAstrodyne TDI
Packaging-
Length76mm
Leakage Current70uA
Width70mm
Height30mm
Filter TypeSingle-Phase Filter
Voltage - Input250V
Current Rating10A
Mounting TypeBase Mount

Features

AI Translation
  • Rated current: 3A, 6A, 10A, 16A, and 20A
  • Single-stage line filter
  • Available with QD connector, W (wire), and S (stud) terminations
  • Compact design
  • UL 1283/60929, CSA C22.2, EN 60939 certified
  • Adjustable Y-capacitor values to meet specific requirements

Applications

AI Translation
  • Home appliances
  • Industrial equipment
  • Medical devices
  • Communication systems
  • Consumer electronics