LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Astrodyne TDI RP240-25-22-W

Manufacturer
MPN
RP240-25-22-W
LCSC Part #
C5889627
Packaging
-
Customer #
Key Attributes
Single-Phase Filter Base Mount Power Line Filter Modules RoHS
DatasheetAstrodyne TDI RP240-25-22-W
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerAstrodyne TDI
Packaging-
Length-
Leakage Current8mA;4mA
Width-
Height-
Filter TypeSingle-Phase Filter
Voltage - Input250V
Current Rating25A
Mounting TypeBase Mount

Features

AI Translation
  • Rated currents: 6A, 12A, 16A, 25A, 36A, 50A, 80A, 100A, and 150A
  • Dual-stage line filter
  • Available in QD, W (wire), S (stud), and C (connector) termination options
  • High performance
  • Certified to UL1283 / 60929, CSA C22.2, EN 60939
  • Y capacitor values adjustable to meet specific requirements

Applications

AI Translation
  • Automation equipment
  • Medical devices
  • Office electronics
  • Electronic equipment
  • Noisy application environments
  • Industrial machinery