Astrodyne TDI RP225-3-10-QD
| Manufacturer | |
| MPN | RP225-3-10-QD |
| LCSC Part # | C5889603 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | Astrodyne TDI RP225-3-10-QD |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 87.72mm | |
| Leakage Current | 1.57mA;900uA | |
| Width | 52mm | |
| Height | 41mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 3A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 87.72mm | |
| Leakage Current | 1.57mA;900uA | |
| Width | 52mm |
| Type | Description | |
|---|---|---|
| Height | 41mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 3A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated current: 3A, 4A, 6A, 10A, 12A, and 20A
- Dual-stage line filter
- High performance
- Available in QD connector, W (wire), and S (stud) termination options
- UL1283 / 60929, CSA C22.2, EN 60939 certified
- Y-capacitor value adjustable to meet specific requirements
Applications
AI Translation
- Automated equipment
- Office electronic equipment
- Electronic equipment
- Communication systems
- Industrial machinery
- Power supplies
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 74.3163 | $ 74.32 |
| 200+ | $ 29.6529 | $ 5930.58 |
| 500+ | $ 28.6619 | $ 14330.95 |
| 1,000+ | $ 28.1725 | $ 28172.50 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 87.72mm | |
| Leakage Current | 1.57mA;900uA | |
| Width | 52mm | |
| Height | 41mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 3A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 87.72mm | |
| Leakage Current | 1.57mA;900uA | |
| Width | 52mm |
| Type | Description | |
|---|---|---|
| Height | 41mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 3A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated current: 3A, 4A, 6A, 10A, 12A, and 20A
- Dual-stage line filter
- High performance
- Available in QD connector, W (wire), and S (stud) termination options
- UL1283 / 60929, CSA C22.2, EN 60939 certified
- Y-capacitor value adjustable to meet specific requirements
Applications
AI Translation
- Automated equipment
- Office electronic equipment
- Electronic equipment
- Communication systems
- Industrial machinery
- Power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP225-4-10-QD | Astrodyne TDI | - | 0 | $ 64.2166 | ||
| RP225-6-10-QD | Astrodyne TDI | - | 0 | $ 77.4344 | ||
| RP225-12-10-QD | Astrodyne TDI | - | 0 | $ 104.5821 | ||
| RP210-16-10-QD | Astrodyne TDI | - | 0 | $ 96.2836 | ||
| RP130-3-10-W | Astrodyne TDI | - | 0 | $ 77.6622 | ||
| RP130-3-10-QD | Astrodyne TDI | - | 0 | $ 73.9466 | ||
| RP130-6-10-W | Astrodyne TDI | - | 0 | $ 77.6622 | ||
| RP130-6-10-QD | Astrodyne TDI | - | 0 | $ 68.2036 | ||
| RP120-10-10-W | Astrodyne TDI | - | 0 | $ 48.9127 | ||
| RP120-20-10-QD | Astrodyne TDI | - | 0 | $ 58.7027 | ||
| RP120-16-10-W | Astrodyne TDI | - | 0 | $ 55.507 | ||
| RP120-20-10-W | Astrodyne TDI | - | 0 | $ 61.6221 | ||
| RP110-30-10-S | Astrodyne TDI | - | 0 | $ 110.1516 | ||
| RP225-3-10-W | Astrodyne TDI | - | 0 | $ 75.3807 | ||
| RP225-4-10-W | Astrodyne TDI | - | 0 | $ 49.4927 | ||
| RP115-10-10-QD | Astrodyne TDI | - | 0 | $ 48.1716 | ||
| RP225-10-10-W | Astrodyne TDI | - | 0 | $ 56.9322 | ||
| RP225-12-10-W | Astrodyne TDI | - | 0 | $ 115.0698 | ||
| RP115-16-10-QD | Astrodyne TDI | - | 0 | $ 64.2078 | ||
| RP115-20-10-QD | Astrodyne TDI | - | 0 | $ 72.3585 |

