LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Recom Power RNM-3.312S

Manufacturer
MPN
RNM-3.312S
LCSC Part #
C5889459
Packaging
DIP,8.3x8.3mm
Customer #
Key Attributes
12V 3V~3.6V DIP,8.3x8.3mm DC DC Converters RoHS
DatasheetRecom Power RNM-3.312S
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerRecom Power
PackagingDIP,8.3x8.3mm
Number of Outputs1
Iout83mA
Output Voltage12V
Isolation Voltage(Vrms)1kV
FeaturesShort Circuit Protection
Output Power1W
Conversion Efficiency78%
Voltage - Supply3V~3.6V

Introduction

AI Translation

The RNM series DC/DC converters are ultra-compact isolated single output converters for applications where board space is at a premium. Despite their small size, the converters are fully featured with a full industrial operating temperature range of -40°C to +85°C without derating (+100°C with derating), 1kVDC or 2kVDC isolation and optional short circuit protection. The converters are also UL-60950-1 and EN-60950-1 certified and have a CB Report.

Features

AI Translation
  • Ultra-compact size - only 8.3×8.3×6.8mm
  • 1kVDC/1s or 2KVDC/1s basic isolation
  • Optional continuous short circuit protected
  • Fully encapsulated
  • UL and EN certified, CB report
  • Efficiency to 84%