LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 3224G-1-105E product image
Images for reference only

BOURNS 3224G-1-105E

Manufacturer
MPN
3224G-1-105E
LCSC Part #
C5888847
Packaging
-
Customer #
Key Attributes
POT 1MΩ 250mW
DatasheetBOURNS 3224G-1-105E
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.5869$ 4.59
200+$ 1.8316$ 366.32
500+$ 1.7694$ 884.70
1,000+$ 1.7391$ 1739.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBOURNS
Packaging-
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)250mW
Number of Turns12
Resistance1MΩ

Features

AI Translation
  • Surface mount 4mm square/multi-turn cermet/industrial grade/sealed
  • Halogen-free**, date code 114
  • Sealed design, withstands board wash processes
  • Pick-and-place centering design; flush-adjust 4mm footprint compliant with EIA/EIAJ/IPC/VECI SMD standard trimmer potentiometer footprint
  • Low contact resistance variation - 1%
  • RoHS compliant* - See processing information for RoHS compliant surface mount trimmers
  • Top and side adjust styles available
  • J-hook and gull-wing terminations
  • Cover tape peel strength compliant with EIA specification 481