Knowles SBSGC5000472MXR
| Manufacturer | |
| MPN | SBSGC5000472MXR |
| LCSC Part # | C5886209 |
| Packaging | 1812(4532METRIC),3PCPAD |
| Customer # | |
| Key Attributes | 1812(4532METRIC),3PCPAD Feed Through, Pass Through Capacitors RoHS |
| Datasheet | Knowles SBSGC5000472MXR |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812(4532METRIC),3PCPAD | |
| Insertion Loss | 0dB@0.1MHz;2dB@1MHz;17dB@10MHz;40dB@100MHz;18dB@1GHz |
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | Knowles |
| Type | Description | |
|---|---|---|
| Packaging | 1812(4532METRIC),3PCPAD | |
| Insertion Loss | 0dB@0.1MHz;2dB@1MHz;17dB@10MHz;40dB@100MHz;18dB@1GHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812(4532METRIC),3PCPAD | |
| Insertion Loss | 0dB@0.1MHz;2dB@1MHz;17dB@10MHz;40dB@100MHz;18dB@1GHz |
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | Knowles |
| Type | Description | |
|---|---|---|
| Packaging | 1812(4532METRIC),3PCPAD | |
| Insertion Loss | 0dB@0.1MHz;2dB@1MHz;17dB@10MHz;40dB@100MHz;18dB@1GHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

