DIODES SDT20100GCTFP
| Manufacturer | |
| MPN | SDT20100GCTFP |
| LCSC Part # | C5886169 |
| Packaging | ITO-220AB |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 10A 100V 720mV@10A ITO-220AB Diode Arrays RoHS |
| Datasheet | DIODES SDT20100GCTFP |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | ITO-220AB | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 10A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 100V | |
| Voltage - Forward(Vf@If) | 720mV@10A | |
| Reverse Leakage Current (Ir) | 30uA@100V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | ITO-220AB | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 10A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 100V | |
| Voltage - Forward(Vf@If) | 720mV@10A | |
| Reverse Leakage Current (Ir) | 30uA@100V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
SDT20100GCT/SDT20100GCTFP delivers extremely low VF and exceptional reverse leakage stability at high temperatures. It is ideal for use as a rectifier, freewheeling diode, or blocking diode in DC-DC converters and AC-DC adapters.
Features
AI Translation
- Low forward voltage drop
- Excellent high-temperature stability
- Soft, fast switching capability
- Lead-free surface finish; RoHS compliant
- Halogen- and antimony-free, "Green" device
Applications
AI Translation
- DC-DC Converter
- AC-DC Adapter
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4079 | $ 1.41 |
| 200+ | $ 0.5619 | $ 112.38 |
| 500+ | $ 0.5429 | $ 271.45 |
| 1,000+ | $ 0.535 | $ 535.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | ITO-220AB | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 10A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 100V | |
| Voltage - Forward(Vf@If) | 720mV@10A | |
| Reverse Leakage Current (Ir) | 30uA@100V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | ITO-220AB | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 10A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 100V | |
| Voltage - Forward(Vf@If) | 720mV@10A | |
| Reverse Leakage Current (Ir) | 30uA@100V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
SDT20100GCT/SDT20100GCTFP delivers extremely low VF and exceptional reverse leakage stability at high temperatures. It is ideal for use as a rectifier, freewheeling diode, or blocking diode in DC-DC converters and AC-DC adapters.
Features
AI Translation
- Low forward voltage drop
- Excellent high-temperature stability
- Soft, fast switching capability
- Lead-free surface finish; RoHS compliant
- Halogen- and antimony-free, "Green" device
Applications
AI Translation
- DC-DC Converter
- AC-DC Adapter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MBRF40L100 | KTP | TO-220F | 927 | $0.3421 $0.3601 | ||
| MBRF30100VCT | Wild Goose | TO-220F | 483 | $ 0.5534 | ||
| MBR20U150FCT | NH | TO-220F | 979 | $ 0.5271 | ||
| MBRF30100CTLV | Cmos | TO-220F | 200 | $0.4252 $0.4475 | ||
| VF40100C-E3/4W | VISHAY | ITO-220AB-3 | 275 | $ 1.0268 | ||
| SRT30L120FCT | YFW | TO-220F | 20 | $0.4748 $0.4997 | ||
| MBR30100FCT | YANGJIE | TO-220F | 1,000 | $ 0.7769 | ||
| MBR20150FCT | YFW | TO-220F | 210 | $0.3242 $0.3412 | ||
| MBRF30100LCT | LGE | ITO-220 | 106 | $0.4503 $0.474 | ||
| MBRL20100FCT | YANGJIE | TO-220F | 1,000 | $ 0.6044 | ||
| SDT20120GCTFP | DIODES | ITO-220AB | 0 | $ 1.4079 | ||
| SBT40100VFCT_T0_00001 | PANJIT | ITO-220AB-3 | 0 | $ 0.8838 | ||
| TSF40H150C | Taiwan Semiconductor | ITO-220AB | 0 | $ 0.742 | ||
| MBR20100FCT | YFW | TO-220F | 0 | $0.2470 $0.26 | ||
| TSF40H200C | Taiwan Semiconductor | ITO-220AB | 0 | $ 0.742 | ||
| MBRL20U100FCT-BP | MCC | ITO-220AB | 0 | $ 1.2417 | ||
| TSF40U100C | Taiwan Semiconductor | ITO-220AB | 0 | $ 0.742 | ||
| SDT30100GCTFP | DIODES | ITO-220AB | 0 | $ 1.5587 | ||
| MBRL10100FCT-BP | MCC | ITO-220AB | 0 | $ 0.8684 | ||
| SBDF40100TCTB | JSCJ | TO-220F | 0 | $ 0.9537 |

