LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM SDR03EZPD1503

Manufacturer
MPN
SDR03EZPD1503
LCSC Part #
C5886038
Packaging
0603
Customer #
Key Attributes
RES 150kΩ ±0.5% 0.3W 0603
DatasheetROHM SDR03EZPD1503
RoHS Compliance2 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerROHM
Packaging0603
Power(Watts)300mW
Resistance150kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+155℃