LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEI(Stackpole Electronics Inc.) RNCF0402TKW1K54

Manufacturer
MPN
RNCF0402TKW1K54
LCSC Part #
C5884783
Packaging
0402
Customer #
Key Attributes
RES 1.54kΩ ±0.01% 100mW 0402
DatasheetSEI(Stackpole Electronics Inc.) RNCF0402TKW1K54
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging0402
Resistance1.54kΩ
Power(Watts)100mW
TypeThin Film Resistor
Tolerance±0.01%
Temperature Coefficient±2ppm/℃
Operating Temperature-55℃~+155℃