WEIDMULLER 2618820000
| Manufacturer | |
| MPN | 2618820000 |
| LCSC Part # | C5883614 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Form A (SPST-NO) 3V~33V DC 2A Solid State Relays (SSR) RoHS |
| Datasheet | WEIDMULLER 2618820000 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | WEIDMULLER | |
| Packaging | - | |
| Number of Channels | 1 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | - | |
| Current - Surge(Itsm) | 15A | |
| Operating Temperature | -20℃~+60℃ | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | No | |
| Forward voltage | - | |
| Features | Reverse polarity protection | |
| Forward Current(If) | - | |
| Load Voltage | 3V~33V | |
| Input type | DC | |
| Load Current | 2A |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | WEIDMULLER | |
| Packaging | - | |
| Number of Channels | 1 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | - | |
| Current - Surge(Itsm) | 15A | |
| Operating Temperature | -20℃~+60℃ |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | No | |
| Forward voltage | - | |
| Features | Reverse polarity protection | |
| Forward Current(If) | - | |
| Load Voltage | 3V~33V | |
| Input type | DC | |
| Load Current | 2A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
TERMSERIES fully solid-state relay module, 3 to 33V DC, 2A output version, consisting of a solid-state relay and base with AC/DC/universal voltage input; available in different designs:
- Screw and tension clamp connections
- Width 6.4mm
- Optional multi-voltage input: 24 to 230V universal voltage
- Input with various protection circuits (freewheeling diode, RC elements)
- With illuminated ejector lever
Features
AI Translation
- 3 to 33 V DC 2 A output versions consisting of a solid-state relay and a base with AC/DC/UC input
- With screw and tension-clamp connection
- In 6.4 mm width
- Optionally with multiple-voltage input: 24 to 230 V UC
- With various protective circuits in the input (free-wheel diode, RC element)
- Illuminated ejection lever
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 83.3786 | $ 83.38 |
| 200+ | $ 33.2689 | $ 6653.78 |
| 500+ | $ 32.1579 | $ 16078.95 |
| 1,000+ | $ 31.6087 | $ 31608.70 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | WEIDMULLER | |
| Packaging | - | |
| Number of Channels | 1 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | - | |
| Current - Surge(Itsm) | 15A | |
| Operating Temperature | -20℃~+60℃ | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | No | |
| Forward voltage | - | |
| Features | Reverse polarity protection | |
| Forward Current(If) | - | |
| Load Voltage | 3V~33V | |
| Input type | DC | |
| Load Current | 2A |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | WEIDMULLER | |
| Packaging | - | |
| Number of Channels | 1 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | - | |
| Current - Surge(Itsm) | 15A | |
| Operating Temperature | -20℃~+60℃ |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | No | |
| Forward voltage | - | |
| Features | Reverse polarity protection | |
| Forward Current(If) | - | |
| Load Voltage | 3V~33V | |
| Input type | DC | |
| Load Current | 2A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
TERMSERIES fully solid-state relay module, 3 to 33V DC, 2A output version, consisting of a solid-state relay and base with AC/DC/universal voltage input; available in different designs:
- Screw and tension clamp connections
- Width 6.4mm
- Optional multi-voltage input: 24 to 230V universal voltage
- Input with various protection circuits (freewheeling diode, RC elements)
- With illuminated ejector lever
Features
AI Translation
- 3 to 33 V DC 2 A output versions consisting of a solid-state relay and a base with AC/DC/UC input
- With screw and tension-clamp connection
- In 6.4 mm width
- Optionally with multiple-voltage input: 24 to 230 V UC
- With various protective circuits in the input (free-wheel diode, RC element)
- Illuminated ejection lever
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

