LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TT Electronics 25VR2KLFTR

Manufacturer
MPN
25VR2KLFTR
LCSC Part #
C5883508
Packaging
Through Hole
Customer #
Key Attributes
POT 2kΩ 500mW Through Hole
DatasheetTT Electronics 25VR2KLFTR
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerTT Electronics
PackagingThrough Hole
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)500mW
Number of Turns1
Resistance2kΩ