LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MOLEX 528070810

Manufacturer
MPN
528070810
LCSC Part #
C588242
Packaging
Through Hole,Right Angle,P=1mm(Staggered Pins)
Customer #
Key Attributes
Non-Latching 8P 1mm Tin Bottom Contact Right Angle Phosphor Bronze Through Hole,Right Angle,P=1mm(Staggered Pins) FFC, FPC (Flat Flexible) Connector Assemblies RoHS
DatasheetMOLEX 528070810
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerMOLEX
PackagingThrough Hole,Right Angle,P=1mm(Staggered Pins)
Operating Temperature-
Locking FeatureNon-Latching
Number of Contacts8P
Pitch1mm
Current Rating-
Voltage Rating (Max)-
Contact PlatingTin
Contact TypeBottom Contact
Mounting TypeRight Angle
FFC, FCB Thickness0.3mm
Contact MaterialPhosphor Bronze

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.