LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity 214779-E

Manufacturer
MPN
214779-E
LCSC Part #
C5881807
Packaging
Through Hole
Customer #
Key Attributes
Tin Plug-in type 2.54mm 40A Copper Alloy 10 9.1mm Through Hole Screw Connectors RoHS
DatasheetTE Connectivity 214779-E
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminals/Screw Connectors
ManufacturerTE Connectivity
PackagingThrough Hole
Ontology CoatingTin
appearance and shapePlug-in type
Terminal TypeTop
Pin Spacing(Adjacent)2.54mm
Current Rating40A
Body MaterialCopper Alloy
Number of Leg10
Height Above Board9.1mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.