LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 2132281610 product image
  • 2132281610 thumbnail 1
  • 2132281610 thumbnail 2
  • 2132281610 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 2132281610

Manufacturer
MPN
2132281610
LCSC Part #
C5881762
Packaging
SMD,P=1.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 1.5mm
DatasheetMOLEX 2132281610
Custom CablesMOQ 1pc
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.3709$ 5.37
Standard Packaging550/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerMOLEX
PackagingSMD,P=1.5mm,Surface Mount,Right Angle
Voltage Rating100V
ColorWhite
Operating Temperature-40℃~+105℃
Mounting TypeSurface Mount, Right Angle
Number of Pins16P
Current Rating2A
Reference SeriesCLIK-Mate
Number of PINs Per Row8
Pitch1.5mm
Number of Rows2
Contact PlatingTin
Pin Structure2x8P
Contact MaterialCopper alloy

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.