ABLIC S-818A45AMC-BGZT2G
| Manufacturer | |
| MPN | S-818A45AMC-BGZT2G |
| LCSC Part # | C5881290 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 4.5V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | ABLIC S-818A45AMC-BGZT2G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 4.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 40uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 10V | |
| Features | Enable control;Reverse-polarity current protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 4.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 40uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 10V | |
| Features | Enable control;Reverse-polarity current protection | |
| Output Type | Fixed |
Introduction
The S-818 Series is a positive voltage regulator developed by CMOS technology and featured by low dropout voltage, high output voltage accuracy and low current consumption. Built-in low on-resistance transistor provides low dropout voltage and large output current. A ceramic capacitor of 2 μF or more can be used as an output capacitor. An ON/OFF circuit ensures long battery life. The SOT-23-5 miniaturized package and the SOT-89-5 package are recommended for configuring portable devices and large output current applications, respectively.
Features
- Output voltage: 2.0 V to 6.0 V, selectable in 0.1 V step
- Output voltage accuracy: ±2.0%
- Dropout voltage: 170 mV typ. (5.0 V output product, ΔIout = 60 mA)
- Current consumption: During operation: 30 μA typ., 40 μA max. During power-off: 100 nA typ., 500 nA max.
- Output current: Possible to output 200 mA (3.0 V output product, VIN = 4 V). Possible to output 300 mA (5.0 V output product, VIN = 6 V).
- Output capacitor: A ceramic capacitor of 2 μF or more can be used.
- Built-in ON/OFF circuit: Ensures long battery life.
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free, Sn 100%, halogen-free
Applications
- Constant-voltage power supply for battery-powered device, personal communication device and home electric appliance
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2774 | $ 1.28 |
| 200+ | $ 0.5107 | $ 102.14 |
| 500+ | $ 0.4925 | $ 246.25 |
| 1,000+ | $ 0.4849 | $ 484.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 4.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 40uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 10V | |
| Features | Enable control;Reverse-polarity current protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 4.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 40uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 10V | |
| Features | Enable control;Reverse-polarity current protection | |
| Output Type | Fixed |
Introduction
The S-818 Series is a positive voltage regulator developed by CMOS technology and featured by low dropout voltage, high output voltage accuracy and low current consumption. Built-in low on-resistance transistor provides low dropout voltage and large output current. A ceramic capacitor of 2 μF or more can be used as an output capacitor. An ON/OFF circuit ensures long battery life. The SOT-23-5 miniaturized package and the SOT-89-5 package are recommended for configuring portable devices and large output current applications, respectively.
Features
- Output voltage: 2.0 V to 6.0 V, selectable in 0.1 V step
- Output voltage accuracy: ±2.0%
- Dropout voltage: 170 mV typ. (5.0 V output product, ΔIout = 60 mA)
- Current consumption: During operation: 30 μA typ., 40 μA max. During power-off: 100 nA typ., 500 nA max.
- Output current: Possible to output 200 mA (3.0 V output product, VIN = 4 V). Possible to output 300 mA (5.0 V output product, VIN = 6 V).
- Output capacitor: A ceramic capacitor of 2 μF or more can be used.
- Built-in ON/OFF circuit: Ensures long battery life.
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free, Sn 100%, halogen-free
Applications
- Constant-voltage power supply for battery-powered device, personal communication device and home electric appliance
C5881290 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP170N451D-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 261 | $ 0.6613 | ||
| RN5RF45BA-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.3223 | ||
| S-816A45AMC-BAUT2U | ABLIC | SOT-23-5 | 0 | $ 1.4276 | ||
| S-816A45AMC-BAUT2G | ABLIC | SOT-23-5 | 0 | $ 1.4269 | ||
| R1191N045D-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.9926 | ||
| R1191N045B-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.9927 | ||
| XC6201P452MR-G | TOREX | SOT-25 | 0 | $ 0.148 | ||
| WR0338-45A50R | Wayon | SOT-23-5 | 0 | $ 0.0905 | ||
| XC6209F452MR-G | TOREX | SOT-25 | 0 | $ 0.2572 | ||
| MD8445Q | Mingda Microelectronics | SOT-23-5L | 0 | $ 0.0779 |

