LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-1333A11-A4T2U3 product image
Images for reference only

ABLIC S-1333A11-A4T2U3

Manufacturer
MPN
S-1333A11-A4T2U3
LCSC Part #
C5880524
Packaging
HSNT-4(1010)
Customer #
Key Attributes
1.1V Positive Fixed HSNT-4(1010) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetABLIC S-1333A11-A4T2U3
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4721$ 0.47
200+$ 0.1892$ 37.84
500+$ 0.183$ 91.50
1,000+$ 0.18$ 180.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerABLIC
PackagingHSNT-4(1010)
Output Voltage1.1V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)25uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current300mA
Output TypeFixed
FeaturesEnable control;Over Current Protection;Short Circuit Protection;Thermal shutdown;Output discharge

Introduction

AI Translation

The S-1333 Series, developed by using the CMOS technology, is a positive voltage regulator IC which has low current consumption, high ripple-rejection and low dropout voltage. Even with low current consumption of 25 μA typ., it has high ripple-rejection of 75 dB typ., and a ceramic capacitor of 1.0 μF or more can be used as the input and output capacitors. It also has high-accuracy output voltage of ±1.0%.

Features

AI Translation
  • Output voltage: 1.0 V to 3.5 V, selectable in 0.05 V step
  • Input voltage: 1.5 V to 5.5 V
  • Output voltage accuracy: ±1.0% (1.0 V to 1.45 V output product: ±15 mV)
  • Dropout voltage: 160 mV typ. (1.8 V output product, Iour = 100 mA)
  • Current consumption: During operation: 25 μA typ., 38 μA max.; During power-off: 0.1 μA typ., 1.0 μA max.
  • Output current: Possible to output 300 mA (VOUT(S) ≥ 1.3 V, VIN ≥ VOUT(S) + 1.0 V)
  • Input and output capacitors: A ceramic capacitor of 1.0 μF or more can be used.
  • Ripple rejection: 75 dB typ. (1.6 V output product, f = 1.0 kHz); 70 dB typ. (2.85 V output product, f = 1.0 kHz)
  • Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
  • Built-in thermal shutdown circuit: Prevents damage caused by heat.
  • Built-in ON / OFF circuit: Ensures long battery life.
  • Discharge shunt function "available" / "unavailable" is selectable.
  • Pull-down function "available" / "unavailable" is selectable.
  • Operation temperature range: Ta = -40°C to +85°C
  • Lead-free (Sn 100%), halogen-free

Applications

AI Translation
  • Constant-voltage power supply for portable communication device, digital camera, and digital audio player
  • Constant-voltage power supply for battery-powered device
  • Constant-voltage power supply for home electric appliance

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
TLV75511PDQNRTISimilarX2-SON-4-EP(1x1)350$ 0.1834
AP7341D-11FS4-7DIODESSimilarX2-DFN1010-45$ 0.1377
AP7343D-11FS4-7BDIODESSimilarX2-DFN1010-430$ 0.236
TCR3DM11,LF(SETOSHIBASimilarDFN-4(1x1)300$ 0.1895
TCR3UM11A,LF(SETOSHIBASimilarDFN-4(1x1)15$ 0.1266
5 more alternative parts.View all substitutes