LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-1165B23MC-N6ITFU product image
Images for reference only

ABLIC S-1165B23MC-N6ITFU

Manufacturer
MPN
S-1165B23MC-N6ITFU
LCSC Part #
C5880219
Packaging
SOT-23-5
Customer #
Key Attributes
2.3V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetABLIC S-1165B23MC-N6ITFU
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9517$ 0.95
200+$ 0.3804$ 76.08
500+$ 0.3683$ 184.15
1,000+$ 0.3607$ 360.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerABLIC
PackagingSOT-23-5
Output Voltage2.3V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)65uA
Output ConfigurationPositive
Operating Voltage6.5V
Output Current200mA
Output TypeFixed
FeaturesEnable control;Over Current Protection;Reverse-polarity current protection;Thermal shutdown

Introduction

AI Translation

The S-1165 Series is a positive voltage regulator with a low dropout voltage, high-accuracy output voltage, and low current consumption developed based on CMOS technology. A built-in low on-resistance transistor provides a low dropout voltage and large output current, and a built-in overcurrent protection circuit prevents the load current from exceeding the current capacity of the output transistor. An ON/OFF circuit ensures a long battery life, and a small SOT-23-5 package realizes high-density mounting.

Features

AI Translation
  • Output voltage: 1.5 V to 5.5 V, selectable in 0.1 V step
  • Output voltage accuracy: ±1.0%
  • Dropout voltage: 140 mV typ. (3.0 V output product, IOUT = 200 mA)
  • Current consumption: During operation: 35 μA typ., 65 μA max.; During power-off: 0.1 μA typ., 1.0 μA max.
  • Output current: Possible to output 200 mA (VIN ≥ VOUT(S) + 1.0 V)
  • Ripple rejection: 70 dB typ. (f = 1.0 kHz)
  • Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
  • Built-in ON/OFF circuit: Ensures long battery life.
  • Operation temperature range: Ta = -40°C to +85°C
  • Lead-free, Sn 100%, halogen-free

Applications

AI Translation
  • Constant-voltage power supply for battery-powered device
  • Constant-voltage power supply for personal communication device
  • Constant-voltage power supply for home electric appliance
  • Constant-voltage power supply for cellular phone

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RP170N231B-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.4449
XC6217C232MR-GTOREXSOT-250$ 0.6699
XC6221D232MR-GTOREXSOT-250$ 0.4278
RN5RF23AA-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.3223
XC6217B232MR-GTOREXSOT-250$ 0.3393
XC6217B23AMR-GTOREXSOT-250$ 0.3393
XC6233H231MR-GTOREXSOT-250$ 0.376
S-1165B23MC-N6ITFGABLICSOT-23-50$ 0.9517
XC6505A231MR-GTOREXSOT-250$ 0.9094
XC6505B231MR-GTOREXSOT-250$ 0.9093