Recom Power RW2-1212S/H2/SMD
| Manufacturer | |
| MPN | RW2-1212S/H2/SMD |
| LCSC Part # | C5879500 |
| Packaging | SMD-6P,24.2x14.5mm |
| Customer # | |
| Key Attributes | 12V 9V~18V SMD-6P,24.2x14.5mm DC DC Converters RoHS |
| Datasheet | Recom Power RW2-1212S/H2/SMD |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SMD-6P,24.2x14.5mm | |
| Number of Outputs | 1 | |
| Iout | 166mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 2kV | |
| Features | Short Circuit Protection | |
| Output Power | 2W | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 9V~18V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SMD-6P,24.2x14.5mm | |
| Number of Outputs | 1 | |
| Iout | 166mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 2kV | |
| Features | Short Circuit Protection | |
| Output Power | 2W | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 9V~18V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
High power-density, 2:1 input voltage range and a wide temperature range of -40°C to +85°C are just some of the characteristics of this versatile DIP16 converter, ideal for highly sophisticated industrial designs where a regulated converter is required but space is at a premium. Three different case styles and isolation options are available.
Features
AI Translation
- DIP16, Mini DIP16 or SMD package style
- 1kVDC, 2kVDC or 3kVDC isolation
- Continuous short circuit protected
- Low ripple and noise
- IEC/EN60950-1 certified
- Efficiency up to 83%
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SMD-6P,24.2x14.5mm | |
| Number of Outputs | 1 | |
| Iout | 166mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 2kV | |
| Features | Short Circuit Protection | |
| Output Power | 2W | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 9V~18V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SMD-6P,24.2x14.5mm | |
| Number of Outputs | 1 | |
| Iout | 166mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 2kV | |
| Features | Short Circuit Protection | |
| Output Power | 2W | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 9V~18V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
High power-density, 2:1 input voltage range and a wide temperature range of -40°C to +85°C are just some of the characteristics of this versatile DIP16 converter, ideal for highly sophisticated industrial designs where a regulated converter is required but space is at a premium. Three different case styles and isolation options are available.
Features
AI Translation
- DIP16, Mini DIP16 or SMD package style
- 1kVDC, 2kVDC or 3kVDC isolation
- Continuous short circuit protected
- Low ripple and noise
- IEC/EN60950-1 certified
- Efficiency up to 83%
C5879500 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

