Kingbright APG0603SEC-TT
| Manufacturer | |
| MPN | APG0603SEC-TT |
| LCSC Part # | C5879393 |
| Packaging | SMD,0.7x0.4mm |
| Customer # | |
| Key Attributes | LED ORANGE WATER CLEAR SMD |
| Datasheet | Kingbright APG0603SEC-TT |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | SMD,0.7x0.4mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 611nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 150mcd | |
| Viewing Angle | 140° | |
| Forward Current | 10mA | |
| Illumination Color | Orange | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.01V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 605nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | SMD,0.7x0.4mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 611nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 150mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 140° | |
| Forward Current | 10mA | |
| Illumination Color | Orange | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.01V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 605nm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The Super Bright Orange source color devices are made with AlGaInP on GaAs substrate Light Emitting Diode. Electrostatic discharge and power surge could damage the LEDs. It is recommended to use a wrist band or anti - electrostatic glove when handling the LEDs. All devices, equipments and machineries must be electrically grounded
Features
AI Translation
- 0.65mm × 0.35mm SMD LED, 0.2mm thickness
- Low power consumption
- Wide viewing angle
- Compatible with automatic placement equipment
- Package: 4000 pcs / reel
- Moisture sensitivity level: 2
- Halogen - free
- RoHS compliant
Applications
AI Translation
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | SMD,0.7x0.4mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 611nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 150mcd | |
| Viewing Angle | 140° | |
| Forward Current | 10mA | |
| Illumination Color | Orange | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.01V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 605nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | SMD,0.7x0.4mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 611nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 150mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 140° | |
| Forward Current | 10mA | |
| Illumination Color | Orange | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.01V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 605nm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The Super Bright Orange source color devices are made with AlGaInP on GaAs substrate Light Emitting Diode. Electrostatic discharge and power surge could damage the LEDs. It is recommended to use a wrist band or anti - electrostatic glove when handling the LEDs. All devices, equipments and machineries must be electrically grounded
Features
AI Translation
- 0.65mm × 0.35mm SMD LED, 0.2mm thickness
- Low power consumption
- Wide viewing angle
- Compatible with automatic placement equipment
- Package: 4000 pcs / reel
- Moisture sensitivity level: 2
- Halogen - free
- RoHS compliant
Applications
AI Translation
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
C5879393 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



