LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Kingbright APT3216SECK

Manufacturer
MPN
APT3216SECK
LCSC Part #
C5879388
Packaging
1206
Customer #
Key Attributes
610nm 140° 180mcd Orange 20mA 2.1V 601nm 1206 LED Indication - Discrete RoHS
DatasheetKingbright APT3216SECK
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerKingbright
Packaging1206
Installation method-
Color Temperature-
Peak Wavelength610nm
Lens ColorWater Clear
Viewing Angle140°
Luminous Intensity180mcd
Illumination ColorOrange
Forward Current20mA
Operating Temperature-40℃~+85℃
Lamp Holder Type-
Voltage - Forward(Vf)2.1V
Diode Configuration-
Wavelength601nm