Kingbright APA2107SURCK
| Manufacturer | |
| MPN | APA2107SURCK |
| LCSC Part # | C5879340 |
| Packaging | SMD,2.1x1mm |
| Customer # | |
| Key Attributes | LED RED WATER CLEAR SMD |
| Datasheet | Kingbright APA2107SURCK |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | SMD,2.1x1mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 645nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 220mcd | |
| Viewing Angle | 140° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.95V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 630nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | SMD,2.1x1mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 645nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 220mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 140° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.95V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 630nm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The Hyper Red source color devices are made with AlGaInP on GaAs substrate Light Emitting Diode. Electrostatic discharge and power surge could damage the LEDs. It is recommended to use a wrist band or anti - electrostatic glove when handling the LEDs. All devices, equipments and machineries must be electrically grounded
Features
AI Translation
- 2.1 × 1.0 × 0.6mm right angle SMD LED, 0.6mm thickness
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- Package: 2000 pcs / reel
- Moisture sensitivity level: 3
- Tinned pads for improved solderability
- Halogen - free
- RoHS compliant
Applications
AI Translation
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
In-Stock: 45
45 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1806 | $ 0.90 |
| 50+ | $ 0.1764 | $ 8.82 |
| 150+ | $ 0.1735 | $ 26.03 |
| 500+ | $ 0.1707 | $ 85.35 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | SMD,2.1x1mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 645nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 220mcd | |
| Viewing Angle | 140° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.95V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 630nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | SMD,2.1x1mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 645nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 220mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 140° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.95V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 630nm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The Hyper Red source color devices are made with AlGaInP on GaAs substrate Light Emitting Diode. Electrostatic discharge and power surge could damage the LEDs. It is recommended to use a wrist band or anti - electrostatic glove when handling the LEDs. All devices, equipments and machineries must be electrically grounded
Features
AI Translation
- 2.1 × 1.0 × 0.6mm right angle SMD LED, 0.6mm thickness
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- Package: 2000 pcs / reel
- Moisture sensitivity level: 3
- Tinned pads for improved solderability
- Halogen - free
- RoHS compliant
Applications
AI Translation
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
C5879340 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| APA2106SURCK | Kingbright | SMD,2.1x1mm | 1,680 | $ 0.188 | ||
| APA2107LSECK/J3-PRV | Kingbright | SMD,2.1x1mm | 880 | $ 0.3086 | ||
| APA2107SECK/J3-PRV | Kingbright | SMD,2.1x1mm | 355 | $ 0.3433 | ||
| TJ-S2005SW9TGLC2R-A5 | TOGIALED | SMD,2.1x1mm | 2,770 | $ 0.0487 | ||
| P2- RTS2-1.0T | TUOZHAN | SMD,2.1x1mm | 6,800 | $0.0152 $0.0168 | ||
| E6X0802URAC1UDA | EKINGLUX | SMD,2.1x1mm | 3,080 | $ 0.0349 | ||
| XL-2106SURC | XINGLIGHT | SMD,2.1x1mm | 34,700 | $0.0128 $0.0139 | ||
| IN-S85CS5R | Inolux | SMD,2.1x1mm | 0 | $ 0.1931 | ||
| FKR1113F-TR | STANLEY ELECTRIC CO., LTD. | SMD,2.1x1mm | 0 | $ 0.2566 |

