Kingbright APTD1608F3C
| Manufacturer | |
| MPN | APTD1608F3C |
| LCSC Part # | C5879213 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 1.6 x 0.8 mm Infrared Emitting Diode |
| Datasheet | Kingbright APTD1608F3C |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Kingbright | |
| Packaging | 0603 | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 50mA | |
| Half wave width | 50nm | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 120° | |
| Pd - Power Dissipation | 90mW | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Kingbright | |
| Packaging | 0603 | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 50mA | |
| Half wave width | 50nm |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 120° | |
| Pd - Power Dissipation | 90mW | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
F3 Made with Gallium Arsenide Infrared Emitting diodes
Features
AI Translation
- 1.6 mm x 0.8 mm SMD LED, 0.95 mm thickness
- Low power consumption
- Mechanically and spectrally matched to phototransistor
- Package: 2000 pcs / reel
- Moisture sensitivity level: 3
- RoHS compliant
Applications
AI Translation
- Infrared Illumination for cameras
- Machine vision systems
- Surveillance systems
- Industrial electronics
- IR data transmission
- Remote control
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7438 | $ 0.74 |
| 10+ | $ 0.6065 | $ 6.07 |
| 30+ | $ 0.5371 | $ 16.11 |
| 100+ | $ 0.4693 | $ 46.93 |
| 500+ | $ 0.4285 | $ 214.25 |
| 1,000+ | $ 0.4074 | $ 407.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Kingbright | |
| Packaging | 0603 | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 50mA | |
| Half wave width | 50nm | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 120° | |
| Pd - Power Dissipation | 90mW | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Kingbright | |
| Packaging | 0603 | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 50mA | |
| Half wave width | 50nm |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 120° | |
| Pd - Power Dissipation | 90mW | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
F3 Made with Gallium Arsenide Infrared Emitting diodes
Features
AI Translation
- 1.6 mm x 0.8 mm SMD LED, 0.95 mm thickness
- Low power consumption
- Mechanically and spectrally matched to phototransistor
- Package: 2000 pcs / reel
- Moisture sensitivity level: 3
- RoHS compliant
Applications
AI Translation
- Infrared Illumination for cameras
- Machine vision systems
- Surveillance systems
- Industrial electronics
- IR data transmission
- Remote control
C5879213 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LTE-C9901 | LITEON | 0603 | 2,925 | $ 0.1988 | ||
| DYWH-IR19-21C/TR8 | TONYU | 0603 | 660 | $ 0.0381 | ||
| E6C0603IRAC1UDA(940nm) | EKINGLUX | 0603 | 2,270 | $ 0.0512 | ||
| IR19-21C/TR8 | EVERLIGHT | 0603 | 3,380 | $ 0.0375 | ||
| APT1608F3C | Kingbright | 0603 | 0 | $ 0.2905 | ||
| APT1608SF4C-PRV | Kingbright | 0603 | 0 | $ 0.3772 | ||
| QBLP601-2IR1 | QT Brightek (QTB) | 0603 | 0 | $ 0.2362 | ||
| IN-S63FTHIR | Inolux | 0603 | 0 | $ 0.194 | ||
| IN-S63DTHIR | Inolux | 0603 | 0 | $ 0.1286 | ||
| ZIR-1608C-08-Z3 | Chau Light | 0603 | 0 | $ 0.0568 |

