LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0201BRD0771K5L product image
Images for reference only

YAGEO RT0201BRD0771K5L

Manufacturer
YAGEOAsian Brands
MPN
RT0201BRD0771K5L
LCSC Part #
C5878700
Packaging
0201
Customer #
Key Attributes
RES 71.5kΩ ±0.1% 50mW 0201
DatasheetYAGEO RT0201BRD0771K5L
RoHS Compliance3 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3116$ 0.31
200+$ 0.1244$ 24.88
500+$ 0.1202$ 60.10
1,000+$ 0.1182$ 118.20
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0201
Power(Watts)50mW
Resistance71.5kΩ
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%