LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GAPTEC Electronic 1T8E_1215S1U product image
Images for reference only

GAPTEC Electronic 1T8E_1215S1U

Manufacturer
MPN
1T8E_1215S1U
LCSC Part #
C5878555
Packaging
SMD-5P,12.7x7.6mm
Customer #
Key Attributes
15V 10.8V~13.2V SMD-5P,12.7x7.6mm DC DC Converters RoHS
DatasheetGAPTEC Electronic 1T8E_1215S1U
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.26$ 13.26
300+$ 5.292$ 1587.60
600+$ 5.1142$ 3068.52
900+$ 5.0269$ 4524.21
Standard Packaging300/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerGAPTEC Electronic
PackagingSMD-5P,12.7x7.6mm
Number of Outputs1
Iout67mA
Output Voltage15V
Isolation Voltage(Vrms)1kV
FeaturesShort Circuit Protection
Output Power1W
Voltage - Supply10.8V~13.2V
Conversion Efficiency80%

Introduction

AI Translation

1T8E_1U series is specially designed for applications where a group of polar power supplies are isolated from the input power supply in a distributed power supply system on a circuit board. These products apply to: Where the voltage of the input power supply is fixed (voltage variation ≤±10%); Where isolation is necessary between input and output (isolation voltage ≤1000VDC); Where the regulation of the output voltage and the output ripple noise are not demanding. Such as: digit circuit condition; normal low - frequency artificial circuit condition; relay drive circuit condition, etc.

Features

AI Translation
  • Small footprint
  • Miniature SMD package style
  • High efficiency up to 70%
  • 1000VDC isolation
  • Temperature range: - 40°C~+85°C
  • Industry standard pinout
  • Low temperature rise
  • Internal SMD construction
  • No external component required
  • RoHS compliance

Applications

AI Translation
  • digit circuit condition
  • normal low - frequency artificial circuit condition
  • relay drive circuit condition