LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec RSM-117-02-S-D product image
Images for reference only

Samtec RSM-117-02-S-D

Manufacturer
MPN
RSM-117-02-S-D
LCSC Part #
C5878425
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
Female Header 34 Position 1.27mm Pitch Dual Row Surface Mount -55℃~+125℃
DatasheetSamtec RSM-117-02-S-D
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.5325$ 19.53
200+$ 7.7938$ 1558.76
500+$ 7.5334$ 3766.70
1,000+$ 7.404$ 7404.00
Standard Packaging18/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingSMD,P=1.27mm
Operating Temperature-55℃~+125℃
Mounting TypeSurface Mount,Vertical
Current Rating3.1A
Number of Pins34P
Insulation Height6.1mm
Pitch1.27mm
Number of Rows2
Contact PlatingTin
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.