MICROCHIP 1N5993/TR
| Manufacturer | |
| MPN | 1N5993/TR |
| LCSC Part # | C5877809 |
| Packaging | DO-35(DO-204AH) |
| Customer # | |
| Key Attributes | 1 Independent 5.1V DO-35(DO-204AH) Single Zener Diodes |
| Datasheet | MICROCHIP 1N5993/TR |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±20% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 5uA@1V | |
| Impedance(Zzt) | 88Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | 2.5kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±20% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 5uA@1V | |
| Impedance(Zzt) | 88Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | 2.5kΩ |
Introduction
The popular 1N5985 through 1N6031 series 0.5 watt Zener voltage regulators offer 2.4 to 200 volt selections in standard 5% or 10% tolerances, as well as tighter tolerances identified by different suffix letters on the part number. These glass axial-lead DO-35 Zener diodes are also available in various screening levels identified by prefix designators as described in the Characteristics section. Microsemi also offers numerous other Zener products to meet higher and lower power application requirements.
Features
- JEDEC registered 1N5985 to 1N6031
- Operating current conditions similar to European BZX55 Pro Electron series Zener products
- Internal bonding available with "-1" suffix option
- Add "e3" suffix for RoHS-compliant devices
- JAN, JANTX, JANTXV, and JANS screening per MIL-PRF-19500 available by adding MQ, MX, MV, or MSP prefix to part numbers with "-1" suffix, respectively
- Surface mount equivalents available in DO-213AA MELF package, part numbers MLL5985 to MLL6031, including "-1" suffix option (consult factory for other options)
- Also available as DO-7 glass case axial-lead Zener diode equivalents
Applications
- Voltage regulation across wide operating current and temperature ranges
- Wide selection from 2.4V to 200V
- Standard voltage tolerance: ±5% with B suffix, ±10% with A suffix
- Tight tolerance options: ±2% with C suffix or ±1% with D suffix
- Flexible axial-lead mounting terminals
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±20% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 5uA@1V | |
| Impedance(Zzt) | 88Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | 2.5kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±20% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 5uA@1V | |
| Impedance(Zzt) | 88Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | 2.5kΩ |
Introduction
The popular 1N5985 through 1N6031 series 0.5 watt Zener voltage regulators offer 2.4 to 200 volt selections in standard 5% or 10% tolerances, as well as tighter tolerances identified by different suffix letters on the part number. These glass axial-lead DO-35 Zener diodes are also available in various screening levels identified by prefix designators as described in the Characteristics section. Microsemi also offers numerous other Zener products to meet higher and lower power application requirements.
Features
- JEDEC registered 1N5985 to 1N6031
- Operating current conditions similar to European BZX55 Pro Electron series Zener products
- Internal bonding available with "-1" suffix option
- Add "e3" suffix for RoHS-compliant devices
- JAN, JANTX, JANTXV, and JANS screening per MIL-PRF-19500 available by adding MQ, MX, MV, or MSP prefix to part numbers with "-1" suffix, respectively
- Surface mount equivalents available in DO-213AA MELF package, part numbers MLL5985 to MLL6031, including "-1" suffix option (consult factory for other options)
- Also available as DO-7 glass case axial-lead Zener diode equivalents
Applications
- Voltage regulation across wide operating current and temperature ranges
- Wide selection from 2.4V to 200V
- Standard voltage tolerance: ±5% with B suffix, ±10% with A suffix
- Tight tolerance options: ±2% with C suffix or ±1% with D suffix
- Flexible axial-lead mounting terminals
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

