LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Carling Technologies 1M1-SP1-R3/2-M3QE

Manufacturer
MPN
1M1-SP1-R3/2-M3QE
LCSC Part #
C5876864
Packaging
-
Customer #
Key Attributes
125V 28V SPDT Rocker Switches RoHS
DatasheetCarling Technologies 1M1-SP1-R3/2-M3QE
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySwitches/Rocker Switches
ManufacturerCarling Technologies
Packaging-
Voltage Rating (DC)125V
Voltage Rating (AC)28V
Operating Temperature-30℃~+85℃
CircuitSPDT
Actuator ColorBlack
Actuator Type-
Termination Style-