LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MOLEX 430452413

Manufacturer
MPN
430452413
LCSC Part #
C587622
Packaging
Through Hole,P=3mm
Customer #
Key Attributes
CONN HEADER TH 24POS 3mm
DatasheetMOLEX 430452413
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingThrough Hole,P=3mm
Connector TypeThrough Hole
Reference SeriesMicro-Fit(MX 3.0)
Voltage Rating (Max)600V
Contact MaterialBrass
Number of PINs Per Row12
Number of Rows2
Pitch3mm
Flame Retardant RatingUL94V-0
Current Rating8.5A
Supplementary FeaturesWith column;Kinked Pin
Operating Temperature-40℃~+105℃
Contact PlatingGold
Number of PINs24P
ColorBlack
X-Length of Bottom Edge on Board (Spacing Line)39.65mm
Row Spacing3mm
Pin Structure2x12P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.