KAMAYA RMC1/16S-914JTH
| Manufacturer | |
| MPN | RMC1/16S-914JTH |
| LCSC Part # | C5876135 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 910kΩ ±5% 0.1W 0402 |
| Datasheet | KAMAYA RMC1/16S-914JTH |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0402 | |
| Resistance | 910kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0402 | |
| Resistance | 910kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0053 | $ 0.01 |
| 200+ | $ 0.0022 | $ 0.44 |
| 500+ | $ 0.0021 | $ 1.05 |
| 1,000+ | $ 0.002 | $ 2.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0402 | |
| Resistance | 910kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0402 | |
| Resistance | 910kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ2GEJ914X | PANASONIC | 0402 | 8,700 | $ 0.0041 | ||
| RK73B1ETTP914J | KOA | 0402 | 5,300 | $ 0.0032 | ||
| RK73B1ERTTP914J | KOA | 0402 | 0 | $ 0.0108 | ||
| ERJ-U02J914X | PANASONIC | 0402 | 0 | $ 0.0089 | ||
| ERJ-S02J914X | PANASONIC | 0402 | 0 | $ 0.042 | ||
| SG73S1ETTP914J | KOA | 0402 | 0 | $ 0.0175 | ||
| SG73P1ETTP914J | KOA | 0402 | 0 | $ 0.0175 | ||
| SG73P1ERTTP914J | KOA | 0402 | 0 | $ 0.1722 | ||
| ERJPA2J914X | PANASONIC | 0402 | 0 | $ 0.0361 | ||
| ESR01MZPJ914 | ROHM | 0402 | 0 | $ 0.0405 | ||
| RCS0402910KJNED | VISHAY | 0402 | 0 | $ 0.0134 | ||
| CRCW0402910KJNEDHP | VISHAY | 0402 | 0 | $ 0.0151 | ||
| HP02WAJ0914TCE | UNI-ROYAL | 0402 | 0 | $ 0.0008 | ||
| RMCP0402JT910K | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0153 | ||
| RPC0402JT910K | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0398 | ||
| SG73P1EWTTP914J | KOA | 0402 | 0 | $ 0.0192 | ||
| RK73B1ETTP914G | KOA | 0402 | 0 | $ 0.0099 | ||
| RK73B1ERTTP914G | KOA | 0402 | 0 | $ 0.021 | ||
| SG73S1ETTP914G | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73P1ETTP914G | KOA | 0402 | 0 | $ 0.0184 |

