LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MOLEX 430451601

Manufacturer
MPN
430451601
LCSC Part #
C587607
Packaging
Through Hole,Right Angle,P=3mm
Customer #
Key Attributes
CONN HEADER TH R/A 16POS 3mm
DatasheetMOLEX 430451601
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingThrough Hole,Right Angle,P=3mm
Connector TypeRight Angle
Reference SeriesMicro-Fit(MX 3.0)
Voltage Rating (Max)600V
Contact MaterialBrass
Number of PINs Per Row8
Number of Rows2
Pitch3mm
Flame Retardant RatingUL94V-0
Current Rating8.5A
Supplementary FeaturesHarpoon Contact (Plastic)
Number of PINs16P
Operating Temperature-40℃~+105℃
Contact PlatingGold
ColorBlack
X-Length of Bottom Edge on Board (Spacing Line)27.65mm
Row Spacing3mm
Pin Structure2x8P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.