LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RMC1/16K1183DTP product image
Images for reference only

KAMAYA RMC1/16K1183DTP

Manufacturer
MPN
RMC1/16K1183DTP
LCSC Part #
C5875918
Packaging
0603
Customer #
Key Attributes
RES 118kΩ ±0.5% 100mW 0603
DatasheetKAMAYA RMC1/16K1183DTP
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0099$ 0.01
200+$ 0.004$ 0.80
500+$ 0.0039$ 1.95
1,000+$ 0.0038$ 3.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging0603
Resistance118kΩ
Power(Watts)100mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Introduction

AI Translation

This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RC0603DR-07118KLYAGEO06031,000$ 0.0081
RK73H1JTTD1183DKOA06030$ 0.0173
RK73H1JRTTD1183DKOA06030$ 0.02
ERJ-S03D1183VPANASONIC06030$ 0.0347
ERJ-U03D1183VPANASONIC06030$ 0.0301
0603WAD1183T5EUNI-ROYAL06030$ 0.0047
AF0603DR-07118KLYAGEO06030$ 0.02
SG73S1JTTD1183DKOA06030$ 0.0337
SG73S1JRTTD1183DKOA06030$ 0.0941
ERJ-UP3D1183VPANASONIC06030$ 0.045
ERJ-PA3D1183VPANASONIC06030$ 0.0249
SG73P1JTTD1183DKOA06030$ 0.0337
SG73P1JRTTD1183DKOA06030$ 0.0941
ERJ-H3ED1183VPANASONIC06030$ 0.0984
ERJ-3RED1183VPANASONIC06030$ 0.0189
RK73G1JTTD1183DKOA06030$ 0.0448
RK73G1JRTTD1183DKOA06030$ 0.1614
RGC0603DTC118KSEI(Stackpole Electronics Inc.)06030$ 0.0501
RS73G1JTTD1183DKOA06030$ 0.0569
SG73G1JTTD1183DKOA06030$ 0.1721