Kingbright KP-1608QBC-D
| Manufacturer | |
| MPN | KP-1608QBC-D |
| LCSC Part # | C5875745 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | LED BLUE WATER CLEAR 0603 SMD |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 460nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Luminous Intensity | 100mcd | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.3V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 465nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 460nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 100mcd | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.3V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 465nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The Blue source color devices are made with InGaN Light Emitting Diode. Static electricity and surge damage the LEDs. It is recommended to use a wrist band or anti- electrostatic glove when handling the LEDs. All devices, equipment and machinery must be electrically grounded.
Features
AI Translation
- 1.6mmX0.8mm SMT LED, 1.1mm thickness.
- Low power consumption.
- Wide viewing angle.
- Various colors and lens types available.
- Package: 2000pcs / reel.
- Moisture sensitivity level : level 3.
- RoHS compliant.
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1833 | $ 0.92 |
| 50+ | $ 0.143 | $ 7.15 |
| 150+ | $ 0.1258 | $ 18.87 |
| 500+ | $ 0.1042 | $ 52.10 |
| 2,000+ | $ 0.0946 | $ 189.20 |
| 4,000+ | $ 0.0888 | $ 355.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 460nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Luminous Intensity | 100mcd | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.3V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 465nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 460nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 100mcd | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.3V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 465nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The Blue source color devices are made with InGaN Light Emitting Diode. Static electricity and surge damage the LEDs. It is recommended to use a wrist band or anti- electrostatic glove when handling the LEDs. All devices, equipment and machinery must be electrically grounded.
Features
AI Translation
- 1.6mmX0.8mm SMT LED, 1.1mm thickness.
- Low power consumption.
- Wide viewing angle.
- Various colors and lens types available.
- Package: 2000pcs / reel.
- Moisture sensitivity level : level 3.
- RoHS compliant.
C5875745 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| APG1608QBC/D | Kingbright | 0603 | 3,875 | $ 0.319 | ||
| APT1608QBC/D | Kingbright | 0603 | 1,680 | $ 0.2132 | ||
| KPG-1608QBC-D | Kingbright | 0603 | 3,295 | $ 0.2401 | ||
| APTD1608QBC/D | Kingbright | 0603 | 1,025 | $ 0.2799 | ||
| XZCBD53W-8 | SunLED | 0603 | 2 | $ 0.4481 | ||
| APTD1608LQBC/D | Kingbright | 0603 | 1,930 | $ 0.303 | ||
| APT1608VBC/D | Kingbright | 0603 | 2,010 | $ 0.3673 | ||
| BL-HB336G-TRB | BrtLed | 0603 | 49,140 | $ 0.0236 | ||
| APTD1608VBC/D | Kingbright | 0603 | 187 | $ 0.4064 | ||
| ORH-B36G | Orient | 0603 | 91,350 | $ 0.0075 |



