XR XR6*8-821K-L
| Manufacturer | XRAsian Brands |
| MPN | XR6*8-821K-L |
| LCSC Part # | C5875555 |
| Packaging | Through Hole,D6xL8mm |
| Customer # | |
| Key Attributes | FIXED IND 820uH 3.5Ω Through Hole,D6xL8mm |
| Datasheet | XR XR6*8-821K-L |
| RoHS Compliance | 7 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D6xL8mm | |
| Wire Diameter | 0.15mm | |
| Inductance | 820uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 3.5Ω | |
| Current - Saturation(Isat) | 150mA | |
| Type | Drum-core inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D6xL8mm | |
| Wire Diameter | 0.15mm | |
| Inductance | 820uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| DC Resistance(DCR) | 3.5Ω | |
| Current - Saturation(Isat) | 150mA | |
| Type | Drum-core inductor |
Help & FeedbackShow similar products (0) >
In-Stock: 490
490 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0749$ 0.0712 | $ 0.71 |
| 100+ | $ 0.0592$ 0.0563 | $ 5.63 |
| 500+ | $ 0.0514$ 0.0489 | $ 24.45 |
| 1,000+ | $ 0.0455$ 0.0433 | $ 43.30 |
| 5,000+ | $ 0.0408$ 0.0388 | $ 194.00 |
| 10,000+ | $ 0.0384$ 0.0365 | $ 365.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D6xL8mm | |
| Wire Diameter | 0.15mm | |
| Inductance | 820uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 3.5Ω | |
| Current - Saturation(Isat) | 150mA | |
| Type | Drum-core inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D6xL8mm | |
| Wire Diameter | 0.15mm | |
| Inductance | 820uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| DC Resistance(DCR) | 3.5Ω | |
| Current - Saturation(Isat) | 150mA | |
| Type | Drum-core inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



