LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SIEMENS 14IP32WL81

Manufacturer
MPN
14IP32WL81
LCSC Part #
C5872384
Packaging
-
Customer #
Key Attributes
Motor Driver Boards, Modules
DatasheetSIEMENS 14IP32WL81
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryMotors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules
ManufacturerSIEMENS
Packaging-
Operating Temperature-20℃~+40℃
FeaturesOvercurrent Protection;Short-Circuit Protection

Introduction

AI Translation

Non-reversing motor starter, Size 3 1/2, three-phase full voltage, ambient-compensated bimetallic overload relay, contactor rated 115A, 240V 50Hz/277V 60Hz coil, non-combination type, Type 4X 304 stainless steel enclosure, watertight, dusttight, and corrosion-resistant