KOA RK73G1ERTTP3741F
| Manufacturer | |
| MPN | RK73G1ERTTP3741F |
| LCSC Part # | C5870559 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 3.74kΩ ±1% 100mW 0402 |
| Datasheet | KOA RK73G1ERTTP3741F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Resistance | 3.74kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Resistance | 3.74kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1076 | $ 0.11 |
| 200+ | $ 0.043 | $ 8.60 |
| 500+ | $ 0.0415 | $ 20.75 |
| 1,000+ | $ 0.0408 | $ 40.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Resistance | 3.74kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Resistance | 3.74kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ2RKF3741X | PANASONIC | 0402 | 17,400 | $ 0.0045 | ||
| RK73H1ETTP3741F | KOA | 0402 | 6,700 | $ 0.0043 | ||
| RK73G1ETTP3741F | KOA | 0402 | 0 | $ 0.0334 | ||
| RS73F1ERTTP3741F | KOA | 0402 | 0 | $ 0.254 | ||
| RK73G1ETTP3741D | KOA | 0402 | 0 | $ 0.031 | ||
| RK73G1ERTTP3741D | KOA | 0402 | 0 | $ 0.1292 | ||
| ERJ-U2RD3741X | PANASONIC | 0402 | 0 | $ 0.0245 | ||
| RS73G1ERTTP3741D | KOA | 0402 | 0 | $ 0.254 | ||
| RMC1/16SK3741FTH | KAMAYA | 0402 | 0 | $ 0.0053 | ||
| RK73H1ERTTP3741F | KOA | 0402 | 0 | $ 0.0162 | ||
| ERJ-U02F3741X | PANASONIC | 0402 | 0 | $ 0.0141 | ||
| ERJ-S02F3741X | PANASONIC | 0402 | 0 | $ 0.0575 | ||
| SG73S1ETTP3741F | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73P1ETTP3741F | KOA | 0402 | 0 | $ 0.0184 | ||
| RMCP0402FT3K74 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0164 | ||
| AC0402FR-7W3K74L | YAGEO | 0402 | 0 | $ 0.0104 | ||
| RC0402FR-7W3K74L | YAGEO | 0402 | 0 | $ 0.0111 | ||
| SG73P1ERTTP3741F | KOA | 0402 | 0 | $ 0.1722 | ||
| CRCW04023K74FKEDHP | VISHAY | 0402 | 0 | $ 0.0168 | ||
| RCS04023K74FKED | VISHAY | 0402 | 0 | $ 0.0134 |

