LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RS73F1ERTTP1652B

Manufacturer
MPN
RS73F1ERTTP1652B
LCSC Part #
C5870476
Packaging
0402
Customer #
Key Attributes
RES 16.5kΩ ±0.1% 125mW 0402
DatasheetKOA RS73F1ERTTP1652B
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Resistance16.5kΩ
Power(Watts)125mW
TypeThick Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃