LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity RQ73C1J261RBTDF

Manufacturer
MPN
RQ73C1J261RBTDF
LCSC Part #
C5870265
Packaging
0603
Customer #
Key Attributes
RES 261Ω ±0.1% 0.15W 0603
DatasheetTE Connectivity RQ73C1J261RBTDF
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0603
Resistance261Ω
Power(Watts)150mW
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±10ppm/℃
Operating Temperature-55℃~+155℃