MEAN WELL RPS-75-15
| Manufacturer | MEAN WELLAsian Brands |
| MPN | RPS-75-15 |
| LCSC Part # | C5870099 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Converters RoHS |
| Datasheet | MEAN WELL RPS-75-15 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | MEAN WELL | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | MEAN WELL |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
RPS-75 is a 75W highly reliable green PCB type medical power supply with a high power density on the 5* by 3* footprint. It accepts 90~264VAC input and offers various output voltages between 3.3V and 48V. The working efficiency is up to 86% and the extremely low no load power consumption is down below 0.75W. RPS-75 is able to be used for Class I (with FG) system design. The extremely low leakage current is less than 150 μA. In addition, it conforms to international medical regulations 2*MOPP and EMC BS EN/EN55011, perfectly fitting all kinds of BF rated “patient contact" medical system equipment.
Features
- 5"×3" compact size
- Medical safety approved (2 x MOPP) according to ANSI/AAMI ES60601-1 and IEC/BS EN/EN60601-1
- Suitable for BF application with appropriate system consideration
- 75W convection, 100W force air
- EMI Class B for Class I configuration
- No load power consumption <0.75W
- Remote sense function
- Protections: Short circuit / Overload / Over voltage
- Lifetime >80K hours
- Operating altitude up to 3000 meters
Applications
- Oral irrigator
- Hemodialysis machine
- Medical computer monitors
- Sleep apnea devices
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | MEAN WELL | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | MEAN WELL |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
RPS-75 is a 75W highly reliable green PCB type medical power supply with a high power density on the 5* by 3* footprint. It accepts 90~264VAC input and offers various output voltages between 3.3V and 48V. The working efficiency is up to 86% and the extremely low no load power consumption is down below 0.75W. RPS-75 is able to be used for Class I (with FG) system design. The extremely low leakage current is less than 150 μA. In addition, it conforms to international medical regulations 2*MOPP and EMC BS EN/EN55011, perfectly fitting all kinds of BF rated “patient contact" medical system equipment.
Features
- 5"×3" compact size
- Medical safety approved (2 x MOPP) according to ANSI/AAMI ES60601-1 and IEC/BS EN/EN60601-1
- Suitable for BF application with appropriate system consideration
- 75W convection, 100W force air
- EMI Class B for Class I configuration
- No load power consumption <0.75W
- Remote sense function
- Protections: Short circuit / Overload / Over voltage
- Lifetime >80K hours
- Operating altitude up to 3000 meters
Applications
- Oral irrigator
- Hemodialysis machine
- Medical computer monitors
- Sleep apnea devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

