VISHAY RH00525R00FE02
| Manufacturer | |
| MPN | RH00525R00FE02 |
| LCSC Part # | C5869651 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 25Ω ±1% 7.5W |
| Datasheet | VISHAY RH00525R00FE02 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 25Ω | |
| Type | Wirewound Resistor | |
| Power(Watts) | 7.5W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 25Ω |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 7.5W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.9976 | $ 10.00 |
| 200+ | $ 3.9895 | $ 797.90 |
| 500+ | $ 3.8556 | $ 1927.80 |
| 1,000+ | $ 3.7902 | $ 3790.20 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 25Ω | |
| Type | Wirewound Resistor | |
| Power(Watts) | 7.5W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 25Ω |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 7.5W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RH02525R00FE02 | VISHAY | Through Hole | 8 | $ 8.4462 | ||
| 10WM025 | NTE Electronics | Through Hole | 0 | $ 16.6236 | ||
| 25WM025 | NTE Electronics | Through Hole | 0 | $ 17.4411 | ||
| 810F25R | Ohmite | Through Hole | 0 | $ 13.9059 | ||
| 810F25RE | Ohmite | Through Hole | 0 | $ 12.3299 | ||
| UAL5-25RF8 | Riedon | Through Hole | 0 | $ 4.7978 | ||
| UAL10-25RF8 | Riedon | Through Hole | 0 | $ 5.4725 | ||
| TMC00525R00FE02 | VISHAY | Through Hole | 0 | $ 7.0691 | ||
| RH00525R00FC02 | VISHAY | Through Hole | 0 | $ 2.6789 | ||
| RHA00525R00FE02 | VISHAY | Through Hole | 0 | $ 5.1876 | ||
| RH01025R00FE02 | VISHAY | Through Hole | 0 | $ 2.1146 | ||
| TMC01025R00FE02 | VISHAY | Through Hole | 0 | $ 13.2646 | ||
| RH01025R00FC02 | VISHAY | Through Hole | 0 | $ 2.3363 | ||
| RHA01025R00FE02 | VISHAY | Through Hole | 0 | $ 4.8237 | ||
| RER50F25R0RC02 | VISHAY | Through Hole | 0 | $ 48.6471 | ||
| RER70F25R0RCSL | VISHAY | Through Hole | 0 | $ 52.5552 | ||
| RER50F25R0RCSL | VISHAY | Through Hole | 0 | $ 58.9791 | ||
| RER70F25R0RC02 | VISHAY | Through Hole | 0 | $ 79.4568 | ||
| TMC02525R00FE02 | VISHAY | Through Hole | 0 | $ 16.4728 | ||
| RH02525R00FC02 | VISHAY | Through Hole | 0 | $ 3.1269 |

