Bel Fuse RFT-20Y15C
| Manufacturer | |
| MPN | RFT-20Y15C |
| LCSC Part # | C5868836 |
| Packaging | DIP,50.8x25.4mm |
| Customer # | |
| Key Attributes | 15V 14V~160V DIP,50.8x25.4mm DC DC Converters RoHS |
| Datasheet | Bel Fuse RFT-20Y15C |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Bel Fuse | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 1.333A | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Under Voltage Protection;Overvoltage protection;Short Circuit Protection;Over Current Protection;Over-temperature protection | |
| Voltage - Supply | 14V~160V | |
| Conversion Efficiency | 86% | |
| Output Power | 20W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Bel Fuse | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 1.333A | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Under Voltage Protection;Overvoltage protection;Short Circuit Protection;Over Current Protection;Over-temperature protection | |
| Voltage - Supply | 14V~160V | |
| Conversion Efficiency | 86% | |
| Output Power | 20W |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The RFT-20Y Series is a high-performance product, specifically designed for a variety of railway applications. The DC-DC converters feature 20 W single output voltage, wide input voltage from 14 - 160 VDC and extended operating temperature range from -40 to 105°C.
Features
AI Translation
- Ultra-wide 12:1 input voltage range: 14 – 160 VDC
- High efficiency up to 90%
- Reinforced insulation, I/O isolation test voltage 3 kVAC
- Operating ambient temperature range -40°C to +105°C
- Input under-voltage protection, output over–voltage, overcurrent, short-circuit protection, over-temperature protection
- Industry standard 2m×1n package and pin-out
- Meets EN 50155 and AREMA standard
- Safety approved according to IEC 62368-1 & UL/CSA 62368-1
Applications
AI Translation
- Railway related equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 253.3357 | $ 253.34 |
| 210+ | $ 101.0829 | $ 21227.41 |
| 490+ | $ 97.7052 | $ 47875.55 |
| 1,015+ | $ 96.0354 | $ 97475.93 |
Standard Packaging35/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Bel Fuse | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 1.333A | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Under Voltage Protection;Overvoltage protection;Short Circuit Protection;Over Current Protection;Over-temperature protection | |
| Voltage - Supply | 14V~160V | |
| Conversion Efficiency | 86% | |
| Output Power | 20W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Bel Fuse | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 1.333A | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Under Voltage Protection;Overvoltage protection;Short Circuit Protection;Over Current Protection;Over-temperature protection | |
| Voltage - Supply | 14V~160V | |
| Conversion Efficiency | 86% | |
| Output Power | 20W |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The RFT-20Y Series is a high-performance product, specifically designed for a variety of railway applications. The DC-DC converters feature 20 W single output voltage, wide input voltage from 14 - 160 VDC and extended operating temperature range from -40 to 105°C.
Features
AI Translation
- Ultra-wide 12:1 input voltage range: 14 – 160 VDC
- High efficiency up to 90%
- Reinforced insulation, I/O isolation test voltage 3 kVAC
- Operating ambient temperature range -40°C to +105°C
- Input under-voltage protection, output over–voltage, overcurrent, short-circuit protection, over-temperature protection
- Industry standard 2m×1n package and pin-out
- Meets EN 50155 and AREMA standard
- Safety approved according to IEC 62368-1 & UL/CSA 62368-1
Applications
AI Translation
- Railway related equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

