LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 1202530006 product image
  • 1202530006 thumbnail 1
  • Pinout
  • Footprint
Images for reference only

MOLEX 1202530006

Manufacturer
MPN
1202530006
LCSC Part #
C5867228
Packaging
-
Customer #
Key Attributes
Proximity Sensors - Industrial
DatasheetMOLEX 1202530006
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 99.4891$ 99.49
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial
ManufacturerMOLEX
Packaging-
Termination styleConnector
Consumption current_ transmitter-
Consumption current_ receiver-
Material MatrixNickel-plated Brass
Cable extension-
Voltage - Power Supply10V ~ 30V
Output low level-
Working distance-
load current-
Output method-
shieldUnshielded
Sensor typeInductor
Response frequency-
Sensing distance0.118"(3mm)
positioning accuracy-
Material_ cable-
Environmental performance_ Impact resistance-
Material_ Shell-
Environmental performance_ insulation resistance-
Environmental performance_ Vibration resistance-
Environmental performance_ Operating environment humidity-
Environmental performance_ Voltage withstand-
Environmental performance_ Protective structure-
Environmental performance_ Operating ambient temperature-
Detecting objects-
supply voltage-
Sending frequency-
Detection distance-
Packaging/HousingCylindrical
voltage-
Intrusion protectionIP67
Storage temperature-
Indicator lightNo Indicator Light
working temperature-25°C ~ 70°C
Work status indicator light-
Sensitivity regulator-
Output_ Short circuit protection-
reaction time-
Output_ Remaining voltage-
Output_ Output action-
Output_ typePNP-NO;-
Output_ Maximum inflow current-