Integrated Power Designs 1010021CH
| Manufacturer | |
| MPN | 1010021CH |
| LCSC Part # | C5866681 |
| Packaging | - |
| Customer # | |
| Key Attributes | 65W AC-DC Power Module |
| Datasheet | Integrated Power Designs 1010021CH |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Integrated Power Designs | |
| Packaging | - | |
| Features | Overvoltage protection;Overload protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Integrated Power Designs |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overvoltage protection;Overload protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS Compliant
- Universal 85 - 264 VAC Input
- Compact 4.0”×6.0” x 1.1” Size
- Fits 1U Applications
- One to Four Outputs
- EN 60950 - 1 ITE Certification
- Class B Emissions per EN 55022
- Optional Chassis and Cover
Applications
AI Translation
- This product is intended for use as a professionally installed component within information technology.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 358.7452 | $ 358.75 |
| 200+ | $ 143.1426 | $ 28628.52 |
| 500+ | $ 138.3588 | $ 69179.40 |
| 1,000+ | $ 135.995 | $ 135995.00 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Integrated Power Designs | |
| Packaging | - | |
| Features | Overvoltage protection;Overload protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Integrated Power Designs |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overvoltage protection;Overload protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS Compliant
- Universal 85 - 264 VAC Input
- Compact 4.0”×6.0” x 1.1” Size
- Fits 1U Applications
- One to Four Outputs
- EN 60950 - 1 ITE Certification
- Class B Emissions per EN 55022
- Optional Chassis and Cover
Applications
AI Translation
- This product is intended for use as a professionally installed component within information technology.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

